text.skipToContent text.skipToNavigation

Manufacturer Part #

163557-2

MATE-N-LOK Series Straight Cable Mount Wire to Wire Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1535
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Straight
Termination: Crimp
Contact Material: Brass
Contact Plating: Pre-Tin
Gender: Female
Mating Type: Locking Lance
Mounting Method: Cable Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$1,200.00
USD
Quantity
Web Price
10,000
$0.12
20,000+
$0.0963
Product Variant Information section