text.skipToContent text.skipToNavigation

Manufacturer Part #

1658623-3

Amp-Latch 16 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1628
Product Specification Section
Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1080
Multiple Of:
1080
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$988.20
USD
Quantity
Web Price
1,080+
$0.915
Product Variant Information section