
Manufacturer Part #
173977-5
AMP CT 5 Position Single Row 2 mm Pitch Wire to Board Blindmate Receptacle
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Panel Mount | ||||||||||
Date Code: | 1901 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
04/09/2020 Details and Download
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Wire to Board |
No of Positions: | 5 |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | IDC |
Mounting Method: | Panel Mount |
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.355
2,000
$0.335
3,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount