text.skipToContent text.skipToNavigation

Manufacturer Part #

2324697-4

Terminal Butt Splice Closed End Compact Push Grip Connector 4 Position Clear

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Housing
No of Positions: 4
Style/Orientation: Receptacle
Termination: Poke-in
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 24A
Material: Polycarbonate
No of Rows: 1
Gender: Female
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$121.50
USD
Quantity
Web Price
300
$0.405
600
$0.385
900
$0.365
1,500
$0.345
3,000+
$0.33
Product Variant Information section