text.skipToContent text.skipToNavigation

Manufacturer Part #

280702-1

AMPMODU CONT.

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Current Rating: 5A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Mounting Method: Cable Mount
Pricing Section
Stock:
60,000
Minimum Order:
20,000
Multiple Of:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$374.00
USD
Quantity
Web Price
20,000+
$0.0187
Product Variant Information section