text.skipToContent text.skipToNavigation

Manufacturer Part #

487526-3

FFC/FPC Series 4 Position Crimp Terminal Free Hanging Connector Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Material: Thermoplastic
Mating Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
41,627
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$2,500.00
USD
Quantity
Web Price
1,000+
$0.625