text.skipToContent text.skipToNavigation

Manufacturer Part #

560-003-000-410

3 PIN RECEPTACLE (BLUE)

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$205.00
USD
Quantity
Web Price
100
$0.48
400
$0.41
1,000
$0.40
2,500
$0.39
4,000+
$0.385
Product Variant Information section