text.skipToContent text.skipToNavigation

Manufacturer Part #

560-005-000-410

E-Seal 560 Series 5 Position 2.5 mm Pitch Wire to Wire Blue Waterproof Socket

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Web Price
100
$0.57
300
$0.49
1,000
$0.47
2,000
$0.465
4,000+
$0.455
Product Variant Information section