text.skipToContent text.skipToNavigation

Manufacturer Part #

566-002-000-810

Female Waterproof Housing 2 POS 2.0 mm PITCH 2A Black 1.0-1.25mm

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
125
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$292.50
USD
Quantity
Web Price
1
$3.21
30
$2.54
100
$2.34
250
$2.20
750+
$2.04
Product Variant Information section