
Manufacturer Part #
6437288-6
26 Position 4 Row 3 mm Pitch Right Angle Male Pin Receptacle
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:595 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 26 |
Pitch: | 3 mm |
Style/Orientation: | Straight Socket/Receptacle |
Termination: | Solder |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
595
Multiple Of:
595
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
595+
$10.75
Product Variant Information section
Available Packaging
Package Qty:
595 per Bag
Mounting Method:
Through Hole