text.skipToContent text.skipToNavigation

Manufacturer Part #

87499-3

AMPMODU 2 Position Single Row 2.54 mm Pitch Crimp MOD IV Unloaded Socket Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 87499-3 is a part of AMPMODU Product Line series of 2 positions single Row Receptacle style Socket Housing Connectors having 2.54 mm pitch without Strain Relief.

Product Features:

  • AMPMODU Product Line
  • Housing Connector
  • Socket Contact
  • Receptacle Style
  • Centerline is 2.54 mm [0.100 in]
  • Number of Positions are 2
  • Number of Rows are 1
  • Crimp Termination
  • Without Strain Relief

View the AMPMODU series of Connectors

Pricing Section
Stock:
904
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.87
USD
Quantity
Web Price
1
$0.87
50
$0.74
125
$0.715
300
$0.69
750+
$0.665
Product Variant Information section