text.skipToContent text.skipToNavigation

Manufacturer Part #

87499-8

AMPMODU MOD IV 4 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 87499-8 is a part of AMPMODU Product Line series of 4 positions Single Row Socket Contact type Housing Connector having 2.54 pitch . It has an Operating Temperature ranging between -65 °C to +105 °C.

Product Features:

  • AMPMODU Product Line
  • Housing Connector
  • Socket Contact
  • Receptacle Style
  • Centerline is 2.54 mm [0.100 in]
  • Number of Positions are 4
  • Number of Rows are 1
  • Crimp TerminationWithout Strain Relief
  • Operating Temperature (°C) = -65 °C to +105 °C

View the AMPMODU series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
201
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.30
USD
Quantity
Web Price
1
$0.295
125
$0.255
300
$0.25
750
$0.24
2,000+
$0.235
Product Variant Information section