
Manufacturer Part #
87631-1
AMPMODU MOD IV 6 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Wire to Board |
No of Positions: | 6 |
Pitch: | 2.54 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Features & Applications
The 87631-1 is a part of AMPMODU Product Line series of 6 Positions Dual Row Socket Contact type Housing Connector having a 2.54 mm Pitch Size with Crimp Termination. It has an Operating Temperature ranging between -65 °C to +105 °C.
Product Features:
- AMPMODU Product Line
- Housing Connector
- Receptacle style
- Socket Contact
- Centreline is 2.54 mm [0.100 in]
- Number of Positions are 6
- Number of Rows are 2
- Crimp Termination method
- Operating Temperature (°C) = -65 °C to +105 °C
View the AMPMODU series of Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
500
$0.655
1,000
$0.535
1,500
$0.53
2,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
500 per Box