text.skipToContent text.skipToNavigation

Manufacturer Part #

BHR-03VS-1

BHR Series 2 Position 4 mm Pitch Surface Mount Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 4 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The BHR-03VS-1 is a Low Profile and Disconnectable Crimp style Connector with high withstanding voltage, designed for connecting LCD back light lamps to their starters. It has an Operating Temperature range of -25° C to +85° C. 

Product Features:

  • Low profile
  • SMT configuration
  • Applicable to special wires
  • Headers with locating bosses
  • Housing lock also serves as polarizing device
  • Current rating : 1.0 A AC, DC (AWG #22)
  • Voltage rating : 600 V AC, DC
  • Contact resistance : Initial value/10 mΩ max
  • Insulation Resistance : 1000 MΩ min
  • Withstanding voltage : 1800 V AC/minute
  • Applicable wire : AWG #28 to #22
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$423.00
USD
Quantity
Web Price
3,000
$0.141
6,000
$0.134
9,000
$0.127
12,000
$0.121
15,000+
$0.115
Product Variant Information section