text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-12PA-E008

12 Position Dual Row 4.5mm 13A Housing for Male Terminals

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 12
Pitch: 9.12 mm
Style/Orientation: Free Hanging Header/Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Nylon
No of Rows: 2
Gender: Male
Color: Grey
Mounting Method: Wire Mount
Pricing Section
Stock:
102
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.61
USD
Quantity
Web Price
1
$8.61
10
$6.77
25
$6.16
75
$5.49
150+
$5.11
Product Variant Information section