text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-04V

PA Series 2.0 mm 4 Position Crimp Socket with Panel Locks

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Plug
Termination: Crimp
Mounting Method: Panel Mount
Features & Applications

The PALR-04V is a part of PA Series 4 Position 2.0 mm Pitch Crimp socket with Panel Locks.

Features:

  • Secure Locking device
  • Interchangeable between crimp and IDc socket
  • Secondary retainers
  • Harness variation

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A (AWG#28) 
  • Voltage rating: 100 V 
  • PC board mounting direction: Top entry
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 MΩ

View the Complete PA Series of Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$72.40
USD
Quantity
Web Price
1,000
$0.0724
3,000
$0.0604
10,000
$0.0588
20,000
$0.0579
40,000+
$0.057
Product Variant Information section