text.skipToContent text.skipToNavigation

Manufacturer Part #

PHR-10

PH Series 10 Position 1 Row 2 mm Pitch Free Hanging Receptacle

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The PHR-10 is a part of PH Series 2.0 mm 10 Position Positive & Low Contact Resistance Fully Shrouded Header Crimp Connector. It is Compact, highly reliable and low in cost.

Features:

  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model(SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2.0 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 MΩ

View the Complete PH Series of Connectors

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$59.10
USD
Quantity
Web Price
1,000
$0.0591
3,000
$0.0575
10,000
$0.0573
20,000
$0.0571
40,000+
$0.057
Product Variant Information section