text.skipToContent text.skipToNavigation

Manufacturer Part #

PHR-9

9 Position 2.0mm Pitch Disconnectable Cripm Style Connector- White

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 9
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$57.90
USD
Quantity
Web Price
1,000
$0.0579
3,000
$0.0541
10,000
$0.0535
20,000
$0.0532
40,000+
$0.0529
Product Variant Information section