text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-15V-S

SH Series 15 Position Single Row 1.00 mm Pitch Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 15
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$280.00
USD
Quantity
Web Price
2,000
$0.14
4,000
$0.133
6,000
$0.126
10,000
$0.12
20,000+
$0.114
Product Variant Information section