text.skipToContent text.skipToNavigation

Manufacturer Part #

XAP-02V-1

XA Series 2 Position 2.5 mm Pitch Latch Lock Female Receptacle Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Features & Applications

The XAP-02V-1 is a part of XA Series 2.5 mm pitch 2 position with Secure locking Wire to Board Crimp style Housing Connector.

Features:

  • Secure locking device
  • Solder crack preventive material
  • Low insertion force
  • Insertion guide mechanism
  • Applicable to automatic board mounting machine
  • Polarizing boss

Product Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 MΩ

View the Complete XA Series of Sockets

Pricing Section
Global Stock:
15,179
USA:
15,179
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Web Price
1
$0.048
1,000
$0.0412
2,500
$0.0404
10,000
$0.0392
25,000+
$0.0384
Product Variant Information section