

Manufacturer Part #
XAP-08V-1
XA Series 17.5 mm Pitch Crimp Style Wire to Wire Connector
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Wire to Board |
No of Positions: | 8 |
Pitch: | 2.5 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
1,000
$0.131
3,000
$0.125
5,000
$0.119
10,000
$0.113
20,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag