text.skipToContent text.skipToNavigation

Manufacturer Part #

XHP-4-M

XH Series 4 Contacts 2.5 mm Pitch Disconnectable Crimp Styl Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$86.40
USD
Quantity
Web Price
1,000
$0.0864
3,000
$0.0724
5,000
$0.0716
15,000
$0.0699
25,000+
$0.0691
Product Variant Information section