text.skipToContent text.skipToNavigation

Manufacturer Part #

09210404601

Male Insert, HAN D AV, 40 poles + PE, Size of Hood/housing: Han® 16 B, Terminal

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 09210404601 is a Male Insert, Han D AV, 40 poles + PE, Size of hood/housing: Han® 16 B, Terminal.

Features:

  • Series : Han D®, Han D® AV
  • Number of contacts : 40 poles + PE, Han D®
  • Size of hood/housing : Han® 16 B
  • Termination : Terminal block connector (screw)
  • Insert material : Standard material
  • Contacts : Inclusive
  • Version/Id.-fixing : Left hand version Multi Contour
  • Electrical : data 10 A 250 V 4 kV 3
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$225.68
USD
Quantity
Web Price
1
$225.68
2
$205.00
4
$186.22
5+
$180.55
Product Variant Information section