text.skipToContent text.skipToNavigation

Manufacturer Part #

09330009915

HAN Coding System Red Groove Pin Accessory

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Contact Termination: Poke - In
Style/Orientation: Receptacle
Contact Material: Plastic
Material: Plastic
Gender: Male
Color: Red
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$41.50
USD
Quantity
Web Price
100
$0.415
400
$0.35
1,000
$0.345
2,500
$0.335
4,000+
$0.33
Product Variant Information section