text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1703808-1

4 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm)

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 6 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +140°C
Voltage Rating: 60V
Material: Polybutylene Terephthalate
Gender: Male
Type: Housing
Color: Black
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
320
Multiple Of:
320
26,880
Factory Stock:Factory Stock:
0
Total
$576.00
USD
Quantity
Web Price
320
$1.80
640
$1.47
960
$1.45
1,280+
$1.44
Product Variant Information section