
Manufacturer Part #
1-1969597-4
14 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK Receptacle Housing
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Box Mounting Method:Wire Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 14 |
Contact Termination: | Crimp Terminal |
Style/Orientation: | Receptacle Housing |
Material: | Nylon |
Mating Type: | Latch Lock |
Mounting Method: | Wire Mount |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
4,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
4000 per Box
Mounting Method:
Wire Mount