text.skipToContent text.skipToNavigation

Manufacturer Part #

10127717-20LF

Minitek® Pwr 3 mm 20 Position Dual Row Glow Wire Compatible Plug Housing

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 3 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Material: Nylon
Gender: Male
Type: Housing
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$294.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.147
4,000
$0.122
6,000
$0.121
10,000
$0.12
20,000+
$0.118
Product Variant Information section