text.skipToContent text.skipToNavigation

Manufacturer Part #

1445022-5

Micro MATE-N-LOK 5 Position Latch Lock Female Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
TE Connectivity 1445022-5 - Technical Attributes
Attributes Table
No of Positions: 5
Contact Termination: Female/Socket Crimp
Style/Orientation: Free Hanging Receptacle
Material: Nylon
Mating Type: Latch Lock
Features & Applications
The 1445022-5 is a Micro MATE-N-LOK 5 Position Latch Lock Female Free Hanging Receptacle Connector.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Product Line = Micro MATE-N-LOK
  • Mating Retention Type = Latching
  • Voltage (VAC) = 250
  • Current Rating (A) = 5
  • Number of Positions = 5
  • Number of Rows = 1
  • Centerline (mm [in]) = 3.00 [0.118]
  • Mating Retention = With
  • Contact Type = Socket
  • Contact Layout = In-Line
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,640.00
USD
Quantity
Unit Price
8,000+
$0.205
Product Variant Information section