text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1969540-2

22 Position 2 Row 2.5 mm Wire-to-Wire Economy Power Connector Plug Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 22
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Locking Latch
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
17,600
Multiple Of:
17,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,456.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
17,600+
$0.31
Product Variant Information section