
Manufacturer Part #
2-794953-2
VAL-U-LOK Series 22 Position Locking Ramp Male Pin Crimp Plug Housing Connector
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bag Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 22 |
Contact Termination: | Male/Pin Crimp |
Style/Orientation: | Plug Housing |
Material: | Nylon |
Mating Type: | Locking Ramp |
Mounting Method: | Panel Mount |
Features & Applications
The 2-794953-2 is a VAL-U-LOK Series 22 Position Locking Ramp Male Pin Crimp plug Housing Connector. AMP Soft Shell Pin and Socket Connectors provide a highly reliable and economic means of grouping multiple-lead connections in today’s computer, computer/ peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy.
Product Type Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Sealed = No
- UL File Number = E28476
- CSA File Number = 208567
- Number of Positions = 20
- Number of Rows = 2
- Centerline (mm [in]) = 4.20 [0.165]
Mating Products:
- 2-794954-2
- 2-106527-2
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
400
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
400
$0.24
800
$0.195
1,600
$0.191
2,000+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Mounting Method:
Panel Mount