text.skipToContent text.skipToNavigation

Manufacturer Part #

200838-2

M Series 34 Position 3.81 mm Free Hanging Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 34
Style/Orientation: Free Hanging Receptacle
Material: Phenolic
Mating Type: Push - Pull
Mounting Method: Panel Mount
Features & Applications

The 200838-2 is a part of M Series 34 Position Push Pull Free Hanging Receptacle Connector V.35 connector housings are made of general purpose phenolic (black) or polyester (black). Phenolic housings are molded of material per MIL-M-14, Type CFG.

The performance characteristics of this material makes the connector an excellent choice in applications where exceptional resistance to acids, alkalies, or solvents is not a prime factor

Product Features:

  • Product Type = Housing
  • Type of Connector = Standard
  • Mount = Free Hanging, Panel
  • Mounting Hardware = None
  • Number of Positions = 34
  • Center Fastener = No
  • Housing Material = Phenolic - GF
  • Connector Style = Receptacle
  • Housing Color = Black

Product Facts:

  • Meets requirements of 408-2593 for CCITT V.35 interface
  • Pcb connectors fully assembled, right-angle and vertical mount
  • Mounting bracket secures pcb connector to board
  • Pcb connectors preloaded with Size 16 contacts
  • Right-angle connector features true position location wafer
  • Intermateable with comparable M Series connectors
  • Cable connector kits available with 1-piece stamped and formed shield or new, more durable die cast 2-piece shield
  • Cable connectors accept Size 16, Type III+ strip form or loose piece contacts
  • Housings made of UL 94V-O rated flame retardant material 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
170
Multiple Of:
85
Total
$1,400.80
USD
Quantity
Web Price
85+
$8.24
Product Variant Information section