text.skipToContent text.skipToNavigation

Manufacturer Part #

208210-2

19 Position Plug Housing for Female Sockets Pin Metrimate Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
TE Connectivity 208210-2 - Technical Attributes
Attributes Table
No of Positions: 19
No of Rows: 5
Contact Termination: Solder
Pitch: 5.08 mm
Style/Orientation: Plug Housing
Termination: Solder
Operating Temp Range: -55°C to +130°C
Voltage Rating: 600V
Current Rating: 7.5A
Contact Material: Brass
Contact Plating: Tin
Material: Thermoplastic
Gender: Female
Type: Housing
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Panel Mount
Features & Applications

The 208210-2 is a 19 Position Receptacle Housing Circular Connector These connectors are available in 4, 12, 19, or 25 circuit positions in the standard version connector and in 8 and 15 positions in the power version.

They are designed for use with various contacts and wire sizes 30--8 AWG. The wires can be crimped with hand tools or by automatic machines. The plug housings accept socket contacts and the receptacle housings accept pin contacts.

Product Features:

  • Product Type = Housing
  • Connector Type = Housing
  • Gender = Receptacle
  • Keyed = No
  • Mount = Panel
  • Mounting Ears = Without
  • Mating Connector Lock = Without
  • PCB Mount Retention = Without
  • Voltage (VAC) = 600
  • Connector Configuration = Drawer
  • Drawer Style = Standard
  • Number of Positions = 19
  • Coaxial Socket = Without
  • Centerline (mm [in]) = 5.08 [0.200]
  • 8/32 Insert = No
  • Housing Features:
  • Housing Material = Polyester
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.95
USD
Quantity
Unit Price
5
$5.19
20
$5.13
40
$5.11
125
$5.06
250+
$5.01
Product Variant Information section