
Manufacturer Part #
2132781-8
8 Position 2 Row 3.96 mm Wire-Board Economy Power II Receptacle Housing
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7000 per Bag Mounting Method:Wire Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 8 |
Contact Termination: | Wire to Board |
Style/Orientation: | Receptacle Housing |
Material: | Nylon |
Mating Type: | Locking Latch |
Mounting Method: | Wire Mount |
Pricing Section
Stock:
0
Minimum Order:
7,000
Multiple Of:
7,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
7,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
7000 per Bag
Mounting Method:
Wire Mount