text.skipToContent text.skipToNavigation

Manufacturer Part #

280514

AMPMODU II REC. HSG, SINGLE ROW, 12 POS.

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1714
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 1
Contact Termination: Wire to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +80°C
Current Rating: 3A
Color: Black
Mounting Method: Cable Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$190.00
USD
Quantity
Web Price
1,000+
$0.19
Product Variant Information section