text.skipToContent text.skipToNavigation

Manufacturer Part #

284556-1

12 Position 24V Housing for Female Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: IDC Terminal
Pitch: 4 mm
Style/Orientation: Free Hanging Receptacle
Operating Temp Range: -40°C to +140°C
Voltage Rating: 24V
Material: Nylon
Gender: Female
Type: Housing
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$487.50
USD
Quantity
Web Price
500+
$0.975
Product Variant Information section