text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1123722-7

3.96 EP PLUG HSG 7P(BLUE)

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 7
No of Rows: 1
Contact Termination: Wire to Board
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +105°C
Voltage Rating: 250V
Current Rating: 8A
Material: Nylon
Gender: Female
Type: Housing
Mating Type: Push - Pull
Color: Blue
Mounting Method: Wire Mount
Pricing Section
Stock
0
Minimum Order:
4,400
Multiple Of:
4,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$774.40
USD
Quantity
Web Price
4,400+
$0.176
Product Variant Information section