text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

350810-1

MATE-N-LOK 5 Position Female Positive Lock Free Hanging Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2109
Product Specification Section
TE Connectivity 350810-1 - Technical Attributes
Attributes Table
No of Positions: 5
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 6.35 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Positive Lock
Color: Natural
$Features & Applications

The 350810-1 is a Universal MATE-N-LOK 5 Position Female Positive Lock Free Hanging Receptacle. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

Product Type = Connector
Product Line = Universal MATE-N-LOK
Connector Type = Housing
Mount = Free Hanging or Panel
Color = White
Mating Retention Type = Positive Lock
Centerline (mm [in]) = 6.35 [0.250]
Number of Positions = 5
Contact Diameter (mm [in]) = 2.13 [0.084]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 350809-1
  • 350848-5
Pricing Section
Global Stock:
5,018
USA:
5,018
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Web Price
1,500
$0.29
3,000
$0.28
4,500
$0.28
6,000
$0.275
7,500+
$0.27