text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 12,000
Multiple Of: 12,000
Quantity Web Price
12,000+ $0.10
Total:

$1,200.00

USD
Attributes
Attributes Table
No of Positions 6
No of Rows 1
Contact Termination Crimp Terminal
Pitch 2 mm
Style/Orientation Socket
Termination Crimp
Operating Temp Range -25°C to +85°C
Voltage Rating 250V
Current Rating 3A
Contact Material Copper Alloy
Contact Plating Tin
Material Thermoplastic
Gender Female
Type Receptacle
Mating Type Detent Lock
Color Natural
Insulation Resistance 1000MΩ