text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1971776-3

6 Position 2 Row (2 x 3) 6 mm Free Hanging Latch Lock Plug Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Pricing Section
Stock:
0
Minimum Order:
1,800
Multiple Of:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$783.00
USD
Quantity
Web Price
1,800+
$0.435
Product Variant Information section