text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2232357-4

12 Position 3 Row (3 x 4) 6 mm Wire-to-Wire Power Triple Lock Plug Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$590.00
USD
Quantity
Web Price
1,000+
$0.59
Product Variant Information section