text.skipToContent text.skipToNavigation

Manufacturer Part #

516-020-000-202

516 Series 20 Position 3.81 mm Pitch 4 Row RACK AND PANEL Housing Receptacle

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Contact Termination: Screw Terminal
Style/Orientation: Receptacle Housing
Material: Diallyl Phthalate
Features & Applications

The 516-020-000-202 is a part of 516 Series 20 Position 3.81 mm Pitch Rack and Panel Housing Receptacle Connector

Features:

  • UL Recognized
  • .150 (3.81) Contact Spacing x .130 (3.30) or .150 (3.81)
  • Plug and Receptacle available with 20, 38, 56, 90 or 120 contact sizes 
  • Edacon hermaphroditic contact mating design 
  • Contact termination options include:  Crimp, P.C. Tail, Wire Hole, Wire Wrap, & Taper Tail 
  • Mating and unmating simplified with actuating screws
  • Optional covers with side or top entry cable clamp in plastic or metal
  • Versatile metal cover design permits assembly or disassembly
  • Actuating screws, locknuts, polarizing hardware, covers and contacts suitable for either plug or receptacle
  • Polarizing hardware adjustable for 288 mating combinations
  • Tools available for contact installation, removal, and crimping and polarizing changes

Specifications:

  • Insulator Material: Diallyl Phthalate or Thermoplastic Polyester, UL 94V-0, Color: Green, or
  • olycarbonate, Colour: Grey
  • Contact Material:  Phosphor Bronze Alloy CA-510
  • Contact Plating:  Gold over nickel for entire contact
  • Cover Material:  Polycarbonate, Color:  Green, or Die-Cast Zinc, finished with grey enamel paint
  • Current Rating:  8.5 Amperes
  • Contact Resistance:  10 Milliohms maximum
  • Dielectric Withstanding Voltage:  2000 V AC rms at sea level
  • Insulation Resistance:  5000 Megohms minimum
  • Operating Temperature:  -65 to +125 degrees C
  • Insertion and Withdrawal Force:  2 to 16 oz (0.56 to 4.45N) per contact position
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Web Price
1
$14.24
4
$13.36
20
$12.40
40
$12.01
125+
$11.39
Product Variant Information section