text.skipToContent text.skipToNavigation

Manufacturer Part #

516-056-000-551

516 Series 56 Position 9 Row 3.81 mm Pitch Green Plug Housing Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 56
No of Rows: 9
Pitch: 3.81 mm
Operating Temp Range: -65°C to +125°C
Current Rating: 8.5A
Contact Material: Phosphor Bronze Alloy
Contact Plating: Gold
Material: Polyester
Type: Plug
Color: Green
Mounting Method: Screw Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$16,355.00
USD
Quantity
Web Price
1
$40.89
4
$37.60
10
$35.57
25
$33.65
40+
$32.71
Product Variant Information section