text.skipToContent text.skipToNavigation

Manufacturer Part #

516-090-000-201

516 Series 90 Position 13 Row 3.81 mm Pitch Receptacle Housing Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 90
Contact Termination: Crimp Terminal
Pitch: 3.81 mm
Operating Temp Range: -65°C to +125°C
Current Rating: 8.5A
Contact Material: Phosphor Bronze Alloy C
Contact Plating: Gold
Material: Diallyl Phthalate
Type: Receptacle
Color: Green
Insulation Resistance: 5000MΩ
Mounting Method: Screw Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$703.00
USD
Quantity
Web Price
1
$33.79
4
$31.22
15
$28.95
25
$28.12
50+
$27.03
Product Variant Information section