text.skipToContent text.skipToNavigation

Manufacturer Part #

516-230-120

516 Series 20 Position Backshell Side Plastic Cover Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Operating Temp Range: -65°C to +125°C
Material: Plastic
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$329.75
USD
Quantity
Web Price
25
$13.19
50
$11.01
75
$10.80
125+
$10.55
Product Variant Information section