text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 5,847
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10,000
Multiple Of: 1
Quantity Web Price
1 $0.0484
1,000 $0.0409
2,500 $0.04
5,000 $0.0394
15,000+ $0.0383
Total:

$394.00

USD
Attributes
Attributes Table
No of Positions 1
No of Rows 1
Contact Termination Wire Wrap Terminal
Style/Orientation Free Hanging Receptacle
Termination Crimp
Operating Temp Range -40°C to +105°C
Material Nylon
Gender Female
Type Housing
Color Natural
Insulation Resistance 10MΩ