
Manufacturer Part #
794241-1
MATE-N-LOK II 4 Position Latch Lock Free Hanging Plug Housing
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Bag | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 4 |
Contact Termination: | Male/Pin Crimp |
Style/Orientation: | Free Hanging Plug |
Material: | Nylon |
Mating Type: | Latch Lock |
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
600
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
600
$0.995
1,200+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag