text.skipToContent text.skipToNavigation

Manufacturer Part #

925387-1

FASTON 110 HSG REC NYLON CLEAR

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1521
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Contact Termination: Female/Socket Crimp
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Material: Polyamide
Gender: Female
Type: Housing
Color: Clear
Mounting Method: Wire Mount
Pricing Section
Stock:
27,100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.03
USD
Quantity
Web Price
1+
$0.0294
Product Variant Information section