text.skipToContent text.skipToNavigation

Manufacturer Part #

AU1MS-24S-HU/C(805)

AU1 Series 24 Position Dual Row Straight Plug Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Hirose Electric AU1MS-24S-HU/C(805) - Technical Attributes
Attributes Table
No of Positions: 24
No of Rows: 2
Contact Termination: Crimp Terminal
Style/Orientation: Straight
Operating Temp Range: -40°C to +105°C
Voltage Rating: 20V
Current Rating: 5A
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$380.00
USD
Quantity
Unit Price
200
$1.90
400
$1.89
600
$1.88
1,000
$1.86
2,000+
$1.84
Product Variant Information section