text.skipToContent text.skipToNavigation

Manufacturer Part #

DF12A(3.0)-30DS-0.5V(81)

DF12 Series 30 Position Dual Row SMT 0.5 mm Board to Board Receptacle

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Features & Applications
The DF12 series is a miniature Board-to-board, surface mounting, stacking connector with stacking height options of 3mm to 5mm and a  0.5mm pitch.  Options such Metal holddowns to protect the solder joints and guide posts are available.   Suitable applications would be small electronic devices, portable electronics, Sensors and Bluetooth products.The DF12A(3.0)-30DS-0.5V(81) is a dual row board to board, surface mount receptacle with straight contacts.   It has thirty (30) pins and a  3.0mm stacking height, as well has the metal holddown option.
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$820.00
USD
Quantity
Web Price
1,000
$0.82
2,000+
$0.81
Product Variant Information section