text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3EA-4P-2H(21)

DF3 Series Single Row 4 Position 2 mm Pitch Right Angle SMT Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$305.00
USD
Quantity
Web Price
1,000
$0.305
2,000
$0.27
3,000
$0.265
4,000
$0.265
5,000+
$0.265
Product Variant Information section